
The Diodes BZX84C10T7 is a Zener diode with a Zener voltage of 10V and a voltage tolerance of 6%. It has a maximum power dissipation of 150mW and a maximum reverse current of 200nA. The diode is packaged in a SOT-523 package and is designed for surface mount applications. It operates over a temperature range of -65°C to 150°C.
Diodes BZX84C10T7 technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 20R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Series | BZX84C10 |
| Voltage Tolerance | 6% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.
