
The BZX84C10TA is a 10V zener diode with a tolerance of 5% and a maximum power dissipation of 350mW. It is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 150°C. The diode is not RoHS compliant and contains lead. It has a maximum reverse current of 200nA and a zener voltage of 10V.
Diodes BZX84C10TA technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | BZX84C10 |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.4mm |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.
