
The Diodes BZX84C10W-7 is a Zener diode with a DC rated voltage of 10V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and a maximum reverse current of 200nA. The diode is packaged in a SOT-323 package and is designed for surface mount applications. It has an operating temperature range of -65°C to 125°C and is not RoHS compliant.
Sign in to ask questions about the Diodes BZX84C10W-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C10W-7 technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C10W-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
