
Unidirectional Zener diode with an 11V working voltage and 5% tolerance. Features 350mW power dissipation, 20 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a SOT-23 surface mount plastic package with tin-matte plating, this RoHS compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84C11-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C11-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 11V |
| Zener Current | 5mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C11-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
