
Surface mount Zener diode featuring an 11V working voltage with a 5% tolerance. This unidirectional silicon diode offers 200mW power dissipation and a 5mA Zener current. Housed in an ultra-small SOT-323 plastic package, it operates across a temperature range of -65°C to 125°C. Contact plating is tin, matte, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes BZX84C11W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C11W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Working Voltage | 11V |
| Zener Current | 5mA |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C11W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
