Surface mount Zener diode featuring a 12V DC rated voltage and 5% voltage tolerance. This unidirectional silicon diode offers a 350mW power dissipation and a Zener voltage of 12V at 5mA. Packaged in a compact SOT-23 plastic case with matte tin plating, it operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Sign in to ask questions about the Diodes BZX84C12-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C12-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 12V |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C12-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
