
Surface mount Zener diode featuring a 12V DC rated voltage with a 5% tolerance. This unidirectional silicon component offers a maximum power dissipation of 200mW and a Zener voltage of 12V at 5mA. It operates within a temperature range of -65°C to 125°C and has a maximum reverse leakage current of 100nA. Packaged in an ultra-small SOT-323 plastic package, it is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes BZX84C12W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C12W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C12W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
