
Surface mount Zener diode featuring a 13V Zener voltage with a 6% tolerance. This unidirectional silicon diode offers a 350mW power dissipation and a 5mA Zener current. Encased in a SOT-23 plastic package with tin-matte plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes BZX84C13-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C13-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 28mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 13V |
| Zener Current | 5mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C13-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
