The Diodes BZX84C13TS-7-F is a Zener diode with a Zener voltage of 13V and a tolerance of 6%. It has a maximum power dissipation of 200mW and is packaged in a SOT-363 surface mount package. The diode operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes BZX84C13TS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C13TS-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 30R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6.42% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 100nA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C13TS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.