
13V Zener Diode, 200mW power dissipation, featuring a 6% voltage tolerance. This unidirectional silicon diode offers a maximum reverse leakage current of 100nA and an impedance of 30 Ohms. Packaged in an ultra-small SOT-323 plastic package for surface mounting, it operates within a temperature range of -65°C to 125°C. The component is lead-free and RoHS compliant, with tin-matte contact plating.
Sign in to ask questions about the Diodes BZX84C13W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C13W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 28mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C13W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
