
Surface mount Zener diode with a 15V working voltage and 6% tolerance. Features 350mW power dissipation, 5mA Zener current, and 10mA forward current. Packaged in a SOT-23 plastic case with tin-matte contact plating. Operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes BZX84C15-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C15-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 23mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Voltage | 10.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 15V |
| Zener Current | 5mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C15-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
