
Unidirectional Zener Diode, 16V DC Rated Voltage with 5.56% tolerance. Features 200mW power dissipation and 100nA max reverse leakage current. This silicon component is housed in an ultra-small SOT-363-6 plastic package for surface mounting. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84C16S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C16S-7-F technical specifications.
| Package/Case | SOT-363-6 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5.56% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 100nA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C16S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
