
Unidirectional Zener Diode, 18V Zener Voltage with 6% tolerance, rated for 0.3W power dissipation. Features a 5mA Zener current and 18mA output current. Packaged in a SOT-23 surface mount plastic package, measuring 2.9mm L x 1.3mm W x 1mm H. Operates across a wide temperature range from -65°C to 150°C.
Diodes BZX84C18-7 technical specifications.
| Package/Case | SOT-23 |
| Current | 5mA |
| Height | 1mm |
| Impedance | 45R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Output Current | 18mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 6% |
| Voltage | 18V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C18-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
