The BZX84C18TA is a Zener diode with a DC rated voltage of 18V and a voltage tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 100nA. The diode is packaged in a TO-236-3 surface mount package with a height of 1mm and a width of 1.3mm. It has an impedance of 45R and can operate over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Diodes BZX84C18TA technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 45R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | BZX84C18 |
| Tolerance | 5% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.3mm |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.
