Zener Diode, 18V V(Z), 5%, 0.33W, Silicon, Unidirectional,
Checking distributor stock and pricing after the page loads.
Diodes BZX84C18TC technical specifications.
| Package/Case | SOT-523 |
| Height | 0.75mm |
| Impedance | 45R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| RoHS Compliant | No |
| Series | BZX84C18 |
| Voltage Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 18V |
| RoHS | Not Compliant |
No datasheet is available for this part.
