
20V Zener Diode, 6% voltage tolerance, 350mW power dissipation. Features a 20V DC rated voltage and 5mA Zener current, with a maximum reverse leakage current of 100nA. This unidirectional silicon diode is housed in a SOT-23 surface mount plastic package, measuring 2.9mm in length, 1.3mm in width, and 1mm in height. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Diodes BZX84C20-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C20-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 16mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 20V |
| Zener Current | 5mA |
| Zener Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C20-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
