
Surface mount Zener diode featuring a 22V DC rated voltage and 5% voltage tolerance. This unidirectional silicon diode offers 350mW power dissipation and a 5mA Zener current. Packaged in a SOT-23 case with dimensions of 2.9mm (L) x 1.3mm (W) x 1mm (H), it operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Diodes BZX84C22-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 55R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 22V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 22V |
| Zener Current | 5mA |
| Zener Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C22-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
