
The Diodes Zener Diode 24V 6% 300mW SOT-23 has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 300mW. It is available in a surface mount package with a height of 1mm and a length of 2.9mm. The device is rated for a DC voltage of 24V with a tolerance of 6% and a zener current of 5mA. It is not RoHS compliant and is available in a tape and reel packaging with 3000 units per package.
Diodes BZX84C24-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C24-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
