
Surface mount Zener diode with a 24V DC rated voltage and 6% voltage tolerance. Features 350mW power dissipation, 5mA Zener current, and 100nA maximum reverse leakage current. Operates within a -65°C to 150°C temperature range and is housed in a SOT-23 plastic package with tin, matte contact plating. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Diodes BZX84C24-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C24-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 24V |
| Zener Current | 5mA |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C24-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
