Sign in to ask questions about the Diodes BZX84C24-Q-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C24-Q-7-F technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C24-Q-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
