
The Diodes Zener Diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a power dissipation of 150mW and a zener voltage of 24V with a tolerance of 6%. The device has an impedance of 70R and a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
Diodes BZX84C24T-7 technical specifications.
| Package/Case | SOT-523 |
| Impedance | 70R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | No |
| Voltage Tolerance | 6% |
| Zener Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
