
Surface mount Zener diode with a 27V DC rated voltage and 5% voltage tolerance. Features 350mW power dissipation, 80 Ohm impedance, and a maximum operating temperature of 150°C. Packaged in a SOT-23 plastic package, this RoHS compliant component is designed for unidirectional operation.
Sign in to ask questions about the Diodes BZX84C27-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C27-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 12mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 27V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 27V |
| Zener Current | 2mA |
| Zener Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C27-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
