
The Diodes BZX84C2V4-7 is a SOT-23 packaged Zener diode with a DC rated voltage of 2.4V and a voltage tolerance of 8%. It has a maximum power dissipation of 300mW and an output current of 50mA. The diode is rated for operation between -65°C and 150°C and is available in tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Diodes BZX84C2V4-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C2V4-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 8% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 8% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 2.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C2V4-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
