
Surface mount Zener diode with a 2.4V DC rated voltage and 8% voltage tolerance. Features 350mW power dissipation, 5mA Zener current, and 50mA output current. Operates from -65°C to 150°C in a SOT-23 plastic package. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Diodes BZX84C2V4-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C2V4-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 8% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 8% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 2.4V |
| Zener Current | 5mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C2V4-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
