Surface mount Zener diode with a 2.4V DC rated voltage and 8% voltage tolerance. Features 200mW power dissipation, 5mA Zener current, and 100 Ohm impedance. Housed in an ultra-small SOT-363 plastic package with 6 contacts and tin-matte plating. Operates from -65°C to 150°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Diodes BZX84C2V4S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C2V4S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 2.4V |
| Voltage Tolerance | 8% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C2V4S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
