
30V Zener Diode, 350mW power dissipation, 7% voltage tolerance. Features a 30V DC rated voltage and 2mA Zener current. Packaged in a SOT-23 surface mount package with tin, matte contact plating. Operates from -65°C to 150°C, is lead-free and RoHS compliant.
Sign in to ask questions about the Diodes BZX84C30-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C30-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Forward Current | 10mA |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Voltage | 21V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 7% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 30V |
| Zener Current | 2mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C30-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
