
The BZX84C36TS-7-F is a 36V Zener diode with a tolerance of 6%. It has a maximum power dissipation of 200mW and is packaged in a SOT-363 package. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Diodes BZX84C36TS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C36TS-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 90R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C36TS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
