Surface mount Zener diode with a 36V DC rated voltage and 5.56% voltage tolerance. Features 200mW power dissipation and a maximum reverse leakage current of 100nA. Encased in an ultra-small SOT-323 plastic package, this lead-free and RoHS compliant component operates from -65°C to 125°C.
Sign in to ask questions about the Diodes BZX84C36W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C36W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5.56% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 100nA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C36W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
