
Surface mount Zener diode featuring a 3V Zener voltage with a 5% tolerance. This silicon, unidirectional diode offers 350mW power dissipation and a maximum operating temperature of 150°C. Packaged in a SOT-23 plastic case with tin-matte contact plating, it is RoHS compliant and lead-free.
Diodes BZX84C3V0-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 95R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 7% |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 3V |
| Zener Current | 5mA |
| Zener Voltage | 3V |
| RoHS | Compliant |
No datasheet is available for this part.
