
Surface mount Zener diode featuring a 43V DC rated voltage and 6.98% voltage tolerance. This unidirectional silicon diode offers 350mW power dissipation and a maximum operating temperature of 150°C. Packaged in a SOT-23 plastic case with tin matte contact plating, it operates within a -65°C to 150°C temperature range.
Sign in to ask questions about the Diodes BZX84C43-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C43-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 6.98% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 43V |
| Zener Current | 100nA |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C43-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
