
Surface mount Zener diode featuring a 47V DC rated voltage and 6.38% voltage tolerance. This silicon, unidirectional diode offers 350mW power dissipation and a 10mA output current. Encased in a SOT-23-3 plastic package with tin matte contact plating, it operates from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Diodes BZX84C47-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C47-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 170R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 6.38% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 47V |
| Zener Current | 100nA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C47-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
