
Surface mount Zener Diode featuring a 51V Zener voltage with a 5.88% tolerance. This unidirectional silicon diode offers 350mW power dissipation and a maximum reverse leakage current of 100nA. Encased in a SOT-23 plastic package with matte tin plating, it operates within a temperature range of -65°C to 150°C. RoHS compliant and lead-free, this component is supplied on tape and reel.
Diodes BZX84C51-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5.88% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 51V |
| Zener Current | 100nA |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C51-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
