
The BZX84C5V6 is a single zener diode with a nominal voltage of 5.6V and a tolerance of 7%. It is packaged in a SOT-23 case and is rated for a maximum power dissipation of 350mW. The diode operates over a temperature range of -65°C to 150°C. It is available on cut tape and is not compliant with RoHS or Reach SVHC regulations.
Diodes BZX84C5V6 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Tolerance | 7% |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
