
Unidirectional Zener Diode, 5.6V DC Rated Voltage with 7.14% tolerance, offering 200mW power dissipation. Features a 1uA Zener current and 1uA max reverse leakage current. Housed in an ultra-small SOT-363 plastic package, this surface mount component has tin matte contact plating and operates from -65°C to 150°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZX84C5V6TS-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7.14% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Zener Current | 1uA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C5V6TS-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.