Sign in to ask questions about the Diodes BZX84C6V2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C6V2 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 10mA |
| Height | 1.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 3uA |
| Packaging | Cut Tape |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C6V2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
