
The Diodes Zener Diode 6.2V 6% 300mW SOT-23 has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 300mW and a maximum reverse current of 3uA. The device is packaged in a SOT-23 package and is suitable for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Diodes BZX84C6V2-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C6V2-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Output Current | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C6V2-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
