Unidirectional Zener Diode featuring a 6.2V Zener voltage with a 6% tolerance. This 0.2W silicon component offers a low impedance of 10 Ohms and a maximum reverse leakage current of 3µA. Designed for surface mounting, it is housed in an ultra-small SOT-363 plastic package with tin-matte contact plating. Operating across a wide temperature range from -65°C to 150°C, this lead-free and RoHS compliant diode is supplied in tape and reel packaging.
Sign in to ask questions about the Diodes BZX84C6V2S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C6V2S-7-F technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Current | 5mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C6V2S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
