
The Diodes BZX84C6V2TA is a Zener diode with a DC rated voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 350mW and a maximum reverse current of 3uA. The diode is packaged in a TO-236-3 case and is designed for surface mount applications. It has an operating temperature range of -65°C to 150°C and is not RoHS compliant.
Diodes BZX84C6V2TA technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Impedance | 10R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | BZX84C6V2 |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Weight | 0.00709oz |
| Width | 1.4mm |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
