
The Diodes BZX84C6V2TS-7 is a Zener diode with a Zener voltage of 6.2V and a voltage tolerance of 6%. It has a maximum power dissipation of 200mW and is packaged in a SOT-363 case. The diode is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C.
Diodes BZX84C6V2TS-7 technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 10R |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Series | BZX84C6V2 |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
