
6.8V Zener Diode, 200mW power dissipation, 6% voltage tolerance, and 5mA Zener current. This unidirectional silicon diode features a 15 Ohm impedance and a maximum reverse leakage current of 2uA. Packaged in an ultra-small SOT-323 plastic package with tin matte contact plating, it is designed for surface mounting. Operating temperature range is -65°C to 125°C, and the component is RoHS compliant and lead-free.
Sign in to ask questions about the Diodes BZX84C6V8W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C6V8W-7-F technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.8V |
| Voltage Tolerance | 6% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Working Voltage | 6.8V |
| Zener Current | 5mA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C6V8W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
