Surface mount Zener diode featuring an 8.2V working voltage with a 6% tolerance. This unidirectional silicon diode offers 350mW power dissipation and a maximum operating temperature of 150°C. Packaged in a compact SOT-23 case, it is designed for tape and reel packaging and is RoHS compliant.
Sign in to ask questions about the Diodes BZX84C8V2-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C8V2-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Output Current | 38mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Working Voltage | 8.2V |
| Zener Current | 5mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C8V2-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
