
The Diodes BZX84C8V2T-7-F is a Zener diode with a Zener voltage of 8.2V and a tolerance of 6%. It has a maximum power dissipation of 150mW and is packaged in a SOT-523 surface mount package. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum impedance of 15R.
Sign in to ask questions about the Diodes BZX84C8V2T-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BZX84C8V2T-7-F technical specifications.
| Package/Case | SOT-523 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.75mm |
| Impedance | 15R |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| Voltage Tolerance | 6% |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes BZX84C8V2T-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
