
Unidirectional Zener Diode, 9.1V DC Rated Voltage with 6% tolerance. Features 350mW power dissipation, 15 Ohms impedance, and 5mA Zener current. Designed for surface mount with SOT-23 plastic package, measuring 2.9mm length, 1.3mm width, and 1mm height. Operating temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BZX84C9V1-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 500nA |
| Mount | Surface Mount |
| Output Current | 38mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.3mm |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BZX84C9V1-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
