
Surface mount Zener diode with a 9.1V DC rated voltage and 6% voltage tolerance. Features 350mW power dissipation, 38mA output current, and 5mA Zener current. Operates from -65°C to 150°C in a SOT-23 plastic package. RoHS compliant and lead-free with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Output Current | 38mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 9.1V |
| Zener Current | 5mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
