
Surface mount complex transistor array in a 6-pin SOT-363 package. Features NPN and PNP polarity with a collector-emitter voltage rating of 40V and a DC rated voltage of 45V. Offers a continuous collector current of 600mA, a collector-emitter saturation voltage of 750mV, and a gain bandwidth product of 250MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150mW. Packaged on tape and reel, this lead-free and RoHS compliant component has tin, matte contact plating.
Sign in to ask questions about the Diodes CTA2N1P-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes CTA2N1P-7-F technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 750mV |
| Collector-emitter Voltage-Max | 40V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 45V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes CTA2N1P-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
