Unidirectional transient voltage suppressor diode for surface mount applications. Features a low capacitance of 1.2pF and a clamping voltage of 10V, offering effective ESD protection. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 1uA. Designed with four unidirectional channels and a peak pulse current rating of 1A, suitable for power line protection. Packaged in a compact SOT-26 case with tin, matte contact plating.
Diodes D1213A-04SO-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-26 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-04SO-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
