
Unidirectional transient voltage suppressor diode, featuring 4 channels and a 1.2pF capacitance. This silicon component offers ESD protection with a 10V clamping voltage and 6V minimum breakdown voltage. Designed for surface mount applications, it operates within a -65°C to 150°C temperature range and supports a 3.3V working voltage. The device boasts a 300mW maximum power dissipation and 5A maximum surge current capability, packaged in a compact TSOT26 (SOT-23-6) with tin matte plating.
Diodes D1213A-04TS-7 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 10V |
| Contact Plating | Tin, Matte |
| Depth | 1.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.9mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.6mm |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Diodes D1213A-04TS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
