This unidirectional silicon transient voltage suppressor diode features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a maximum reverse voltage of 15V and a minimum breakdown voltage of 15.5V. The diode can dissipate a maximum power of 0.28W and has a maximum non-repetitive peak reverse power dissipation of 75W. It is available in a 2-pin X3-DFN0603 package.
Diodes D15V0M1U2LP3-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 15.5 |
| Non-rep Peak Rev Power Dis-Max | 75 |
| Power Dissipation-Max | 0.28 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.