The D18V0L1B2LP-7B is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 18V and a breakdown voltage of 21V to 25V. The diode is made of silicon and has a maximum power dissipation of 0.25W. It is available in a 2-pin X1-DFN1006-2 package.
Diodes D18V0L1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 21 |
| Non-rep Peak Rev Power Dis-Max | 68 |
| Breakdown Voltage-Max | 25 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D18V0L1B2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.