Bidirectional transient voltage suppressor diode, 68W peak reverse power dissipation, featuring a 20V repetitive peak reverse voltage and a minimum breakdown voltage of 21V. This silicon diode element offers a maximum breakdown voltage of 25V and a maximum power dissipation of 0.25W. Operating across a wide temperature range from -65°C to 150°C, this 2-terminal component is designed for robust transient voltage suppression.
Diodes D20V0L1B2LP-7B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Breakdown Voltage-Min | 21 |
| Non-rep Peak Rev Power Dis-Max | 68 |
| Breakdown Voltage-Max | 25 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes D20V0L1B2LP-7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.